ZMCJF7P0T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZMCJF7P0T
ZMCJF7P0T
ZMCJF7P0T

ZMCJF7P0T

DigiKey Part Number
401-1742-ND
Manufacturer
Manufacturer Product Number
ZMCJF7P0T
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZMCJF7P0T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
150gf
Release Force
-
Operating Position
0.276" (7.0mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
15,000 Cycles
Operating Temperature
-30°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 076
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,62000 Kč45,62 Kč
1037,74400 Kč377,44 Kč
2535,01120 Kč875,28 Kč
5033,07800 Kč1 653,90 Kč
10031,25120 Kč3 125,12 Kč
30028,58917 Kč8 576,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,62000 Kč
Unit Price with VAT:55,20020 Kč