KT11S1SA2M33, KT11S1SA2M35LFG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KT11S1SA2M33, KT11S1SA2M35LFG

YT1074760FPLFG

DigiKey Part Number
CKN1861TR-ND - Tape & Reel (TR)
CKN1861CT-ND - Cut Tape (CT)
CKN1861DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YT1074760FPLFG
Description
SWITCH TACTILE SPST-NO 1VA 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
1VA @ 32VAC/DC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.77mm x 6.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Sealed
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,25000 Kč113,25 Kč
1094,38800 Kč943,88 Kč
2587,43320 Kč2 185,83 Kč
10077,97760 Kč7 797,76 Kč
25072,55092 Kč18 137,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60068,00975 Kč40 805,85 Kč
1 20064,85294 Kč77 823,53 Kč
1 80063,17947 Kč113 723,05 Kč
3 00061,24378 Kč183 731,34 Kč
Manufacturers Standard Package
Unit Price without VAT:113,25000 Kč
Unit Price with VAT:137,03250 Kč