

YT1064750FPLFG | |
|---|---|
DigiKey Part Number | CKN1857TR-ND - Tape & Reel (TR) CKN1857CT-ND - Cut Tape (CT) CKN1857DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YT1064750FPLFG |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | YT1064750FPLFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.77mm x 4.38mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,57000 Kč | 111,57 Kč |
| 10 | 93,02000 Kč | 930,20 Kč |
| 25 | 86,17040 Kč | 2 154,26 Kč |
| 100 | 76,84720 Kč | 7 684,72 Kč |
| 250 | 71,49508 Kč | 17 873,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 67,01443 Kč | 40 208,66 Kč |
| 1 200 | 63,89956 Kč | 76 679,47 Kč |
| 1 800 | 62,24731 Kč | 112 045,16 Kč |
| 3 000 | 60,33716 Kč | 181 011,48 Kč |
| Unit Price without VAT: | 111,57000 Kč |
|---|---|
| Unit Price with VAT: | 134,99970 Kč |








