PTS645SK95 LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS645SK95 LFS
PTS645SK95-2 LFS
PTS645SK95-2 LFS

Y97HT21A5KAFP

DigiKey Part Number
CKN10051-ND
Manufacturer
Manufacturer Product Number
Y97HT21A5KAFP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
9.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 077
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
104,65200 Kč46,52 Kč
254,35320 Kč108,83 Kč
1003,90690 Kč390,69 Kč
2503,62144 Kč905,36 Kč
5003,41726 Kč1 708,63 Kč
2 0003,04836 Kč6 096,72 Kč
4 0002,88606 Kč11 544,24 Kč
6 0002,79828 Kč16 789,68 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč