PTS645SK70-2-LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS645SK70-2-LFS
PTS645SK70-2 LFS
PTS645SK70-2 LFS

Y97HT21A5GAFP

DigiKey Part Number
CKN10903-ND
Manufacturer
Manufacturer Product Number
Y97HT21A5GAFP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 549
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,99000 Kč4,99 Kč
104,28600 Kč42,86 Kč
254,01120 Kč100,28 Kč
1003,60150 Kč360,15 Kč
2503,33976 Kč834,94 Kč
5003,15128 Kč1 575,64 Kč
2 0002,81058 Kč5 621,16 Kč
4 0002,66031 Kč10 641,24 Kč
6 0002,57904 Kč15 474,24 Kč
Manufacturers Standard Package
Unit Price without VAT:4,99000 Kč
Unit Price with VAT:6,03790 Kč