



Y97HS24B2PCFP | |
|---|---|
DigiKey Part Number | CKN10828TR-ND - Tape & Reel (TR) CKN10828CT-ND - Cut Tape (CT) CKN10828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97HS24B2PCFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | Y97HS24B2PCFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 7.90mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 9.50mm x 6.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 10,08300 Kč | 100,83 Kč |
| 25 | 9,41360 Kč | 235,34 Kč |
| 100 | 8,40740 Kč | 840,74 Kč |
| 250 | 7,78680 Kč | 1 946,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 7,19425 Kč | 4 676,26 Kč |
| 1 300 | 6,80352 Kč | 8 844,58 Kč |
| 1 950 | 6,59135 Kč | 12 853,13 Kč |
| 3 250 | 6,34136 Kč | 20 609,42 Kč |
| 4 550 | 6,18727 Kč | 28 152,08 Kč |
| 6 500 | 6,03293 Kč | 39 214,05 Kč |
| 16 250 | 5,67777 Kč | 92 263,76 Kč |
| 32 500 | 5,44648 Kč | 177 010,60 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |











