PTS645VH39 (LFS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS645VH39 (LFS)
PTS645VH39-2 LFS
PTS645VH39-2 LFS

Y97HS12A4SAFP

DigiKey Part Number
CKN9115-ND
Manufacturer
Manufacturer Product Number
Y97HS12A4SAFP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.85mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.50mm x 7.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 683
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
106,71500 Kč67,15 Kč
256,28120 Kč157,03 Kč
1005,62250 Kč562,25 Kč
2505,20944 Kč1 302,36 Kč
5004,91644 Kč2 458,22 Kč
1 0004,64279 Kč4 642,79 Kč
3 0004,25463 Kč12 763,89 Kč
5 0004,09372 Kč20 468,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč