



Y97HS12A2TAFP | |
|---|---|
DigiKey Part Number | CKN10921-ND |
Manufacturer | |
Manufacturer Product Number | Y97HS12A2TAFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | Y97HS12A2TAFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 5.85mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 7.50mm x 7.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 5,70500 Kč | 57,05 Kč |
| 25 | 5,33840 Kč | 133,46 Kč |
| 100 | 4,77840 Kč | 477,84 Kč |
| 250 | 4,42808 Kč | 1 107,02 Kč |
| 500 | 4,17884 Kč | 2 089,42 Kč |
| 1 000 | 3,94645 Kč | 3 946,45 Kč |
| 3 000 | 3,61639 Kč | 10 849,17 Kč |
| 5 000 | 3,47965 Kč | 17 398,25 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |











