


KMR641NG ULC LFS | |
|---|---|
DigiKey Part Number | CKN10686TR-ND - Tape & Reel (TR) CKN10686CT-ND - Cut Tape (CT) CKN10686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR641NG ULC LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR641NG ULC LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.20mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 25 | 14,65680 Kč | 366,42 Kč |
| 100 | 13,07550 Kč | 1 307,55 Kč |
| 250 | 12,11248 Kč | 3 028,12 Kč |
| 500 | 11,44098 Kč | 5 720,49 Kč |
| 1 000 | 10,82468 Kč | 10 824,68 Kč |
| 2 500 | 10,09769 Kč | 25 244,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 9,39888 Kč | 65 792,16 Kč |
| 14 000 | 8,99557 Kč | 125 937,98 Kč |
| 21 000 | 8,78308 Kč | 184 444,68 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



