



Y717411F4FP | |
|---|---|
DigiKey Part Number | CKN10526TR-ND - Tape & Reel (TR) CKN10526CT-ND - Cut Tape (CT) CKN10526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y717411F4FP |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 8.40mm x 8.30mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 1.8 VDC | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.45mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,36000 Kč | 107,36 Kč |
| 10 | 89,54700 Kč | 895,47 Kč |
| 25 | 82,94560 Kč | 2 073,64 Kč |
| 100 | 73,96340 Kč | 7 396,34 Kč |
| 250 | 68,80068 Kč | 17 200,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 62,67310 Kč | 56 405,79 Kč |
| 1 800 | 59,87217 Kč | 107 769,91 Kč |
| 2 700 | 58,39216 Kč | 157 658,83 Kč |
| Unit Price without VAT: | 107,36000 Kč |
|---|---|
| Unit Price with VAT: | 129,90560 Kč |


