



Y71243231FP | |
|---|---|
DigiKey Part Number | 401-1854-ND |
Manufacturer | |
Manufacturer Product Number | Y71243231FP |
Description | SWITCH TACTILE SPDT 0.1A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | Y71243231FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.1A @ 32VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 12.40mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.00mm x 10.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.20mm | |
Mechanical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,07000 Kč | 282,07 Kč |
| 10 | 233,61300 Kč | 2 336,13 Kč |
| 60 | 201,67650 Kč | 12 100,59 Kč |
| 120 | 191,13400 Kč | 22 936,08 Kč |
| 300 | 178,81133 Kč | 53 643,40 Kč |
| 540 | 171,84987 Kč | 92 798,93 Kč |
| 1 020 | 165,11022 Kč | 168 412,42 Kč |
| Unit Price without VAT: | 282,07000 Kč |
|---|---|
| Unit Price with VAT: | 341,30470 Kč |


