


Y56B2D120FPLFS | |
|---|---|
DigiKey Part Number | CKN10782TR-ND - Tape & Reel (TR) CKN10782CT-ND - Cut Tape (CT) CKN10782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y56B2D120FPLFS |
Description | SWITCH TACTILE SPST-NC 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NC Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y56B2D120FPLFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 204gf | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.10mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 13,38800 Kč | 133,88 Kč |
| 25 | 12,45320 Kč | 311,33 Kč |
| 100 | 11,11440 Kč | 1 111,44 Kč |
| 250 | 10,29512 Kč | 2 573,78 Kč |
| 500 | 9,72258 Kč | 4 861,29 Kč |
| 1 000 | 9,19506 Kč | 9 195,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,71502 Kč | 17 430,04 Kč |
| 4 000 | 8,28323 Kč | 33 132,92 Kč |
| 6 000 | 8,05257 Kč | 48 315,42 Kč |
| 10 000 | 7,78440 Kč | 77 844,00 Kč |
| 14 000 | 7,62091 Kč | 106 692,74 Kč |
| 20 000 | 7,45862 Kč | 149 172,40 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |



