

Y54D10161WH0XFP | |
|---|---|
DigiKey Part Number | CKN11489TR-ND - Tape & Reel (TR) CKN11489CT-ND - Cut Tape (CT) CKN11489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y54D10161WH0XFP |
Description | K12SD L WH0 1.5 6N O LFTX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | - | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,45000 Kč | 165,45 Kč |
| 10 | 142,76100 Kč | 1 427,61 Kč |
| 25 | 134,61880 Kč | 3 365,47 Kč |
| 50 | 128,76280 Kč | 6 438,14 Kč |
| 100 | 123,15300 Kč | 12 315,30 Kč |
| 250 | 116,09496 Kč | 29 023,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 106,50599 Kč | 95 855,39 Kč |
| 1 800 | 101,83043 Kč | 183 294,77 Kč |
| Unit Price without VAT: | 165,45000 Kč |
|---|---|
| Unit Price with VAT: | 200,19450 Kč |



