

Y54B10191YE0XFP | |
|---|---|
DigiKey Part Number | 108-Y54B10191YE0XFPTR-ND - Tape & Reel (TR) 108-Y54B10191YE0XFPCT-ND - Cut Tape (CT) 108-Y54B10191YE0XFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y54B10191YE0XFP |
Description | HIGH PERFORMANCE SMT KEY SW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | - | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,40000 Kč | 148,40 Kč |
| 10 | 128,13100 Kč | 1 281,31 Kč |
| 25 | 120,81840 Kč | 3 020,46 Kč |
| 50 | 115,56880 Kč | 5 778,44 Kč |
| 100 | 110,53140 Kč | 11 053,14 Kč |
| 250 | 104,19920 Kč | 26 049,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 56,74566 Kč | 51 071,09 Kč |
| 1 800 | 54,25942 Kč | 97 666,96 Kč |
| 2 700 | 52,85382 Kč | 142 705,31 Kč |
| Unit Price without VAT: | 148,40000 Kč |
|---|---|
| Unit Price with VAT: | 179,56400 Kč |

