K12SCD1.56/12NOOLFTX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K12SCD1.56/12NOOLFTX

Y54B10191WH0XFP

DigiKey Part Number
108-Y54B10191WH0XFPTR-ND - Tape & Reel (TR)
108-Y54B10191WH0XFPCT-ND - Cut Tape (CT)
108-Y54B10191WH0XFPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y54B10191WH0XFP
Description
HIGH PERFORMANCE SMT KEY SW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Type
Keyswitch, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
-
Termination Style
SMD (SMT) Tab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1165,45000 Kč165,45 Kč
10142,76100 Kč1 427,61 Kč
25134,61880 Kč3 365,47 Kč
50128,76280 Kč6 438,14 Kč
100123,15300 Kč12 315,30 Kč
250116,09496 Kč29 023,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900106,87436 Kč96 186,92 Kč
1 800102,18044 Kč183 924,79 Kč
Manufacturers Standard Package
Unit Price without VAT:165,45000 Kč
Unit Price with VAT:200,19450 Kč