KSS321GLFS, KSS331GLFS, KSS341GLFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSS321GLFS, KSS331GLFS, KSS341GLFS
KSS341GLFS
KSS341GLFS

Y39A34110FP

DigiKey Part Number
401-1102-2-ND - Tape & Reel (TR)
401-1102-1-ND - Cut Tape (CT)
401-1102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y39A34110FP
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
Y39A34110FP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.60mm x 3.70mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
400gf
Ingress Protection
IP40
Features
Tactile Feedback
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 686
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,47000 Kč17,47 Kč
1014,92400 Kč149,24 Kč
2513,88440 Kč347,11 Kč
10012,38790 Kč1 238,79 Kč
25011,47560 Kč2 868,90 Kč
50010,83906 Kč5 419,53 Kč
1 00010,25388 Kč10 253,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,43664 Kč28 309,92 Kč
6 0008,99035 Kč53 942,10 Kč
9 0008,75329 Kč78 779,61 Kč
15 0008,47869 Kč127 180,35 Kč
21 0008,31194 Kč174 550,74 Kč
Manufacturers Standard Package
Unit Price without VAT:17,47000 Kč
Unit Price with VAT:21,13870 Kč