



Y39A34110FP | |
|---|---|
DigiKey Part Number | 401-1102-2-ND - Tape & Reel (TR) 401-1102-1-ND - Cut Tape (CT) 401-1102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y39A34110FP |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | Y39A34110FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.60mm x 3.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 14,92400 Kč | 149,24 Kč |
| 25 | 13,88440 Kč | 347,11 Kč |
| 100 | 12,38790 Kč | 1 238,79 Kč |
| 250 | 11,47560 Kč | 2 868,90 Kč |
| 500 | 10,83906 Kč | 5 419,53 Kč |
| 1 000 | 10,25388 Kč | 10 253,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,43664 Kč | 28 309,92 Kč |
| 6 000 | 8,99035 Kč | 53 942,10 Kč |
| 9 000 | 8,75329 Kč | 78 779,61 Kč |
| 15 000 | 8,47869 Kč | 127 180,35 Kč |
| 21 000 | 8,31194 Kč | 174 550,74 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |

