

Y39A24310FP | |
|---|---|
DigiKey Part Number | 401-1523-2-ND - Tape & Reel (TR) 401-1523-1-ND - Cut Tape (CT) 401-1523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y39A24310FP |
Description | SWITCH TACTILE SPST-NO 0.01A 50V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | Y39A24310FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.60mm x 3.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 10 | 26,69100 Kč | 266,91 Kč |
| 25 | 24,78000 Kč | 619,50 Kč |
| 100 | 22,07930 Kč | 2 207,93 Kč |
| 250 | 20,46564 Kč | 5 116,41 Kč |
| 500 | 19,35422 Kč | 9 677,11 Kč |
| 1 000 | 18,34255 Kč | 18 342,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,94546 Kč | 50 836,38 Kč |
| 6 000 | 16,19012 Kč | 97 140,72 Kč |
| 9 000 | 15,79103 Kč | 142 119,27 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |

