

Y36E00203FPLFT | |
|---|---|
DigiKey Part Number | CKN10865-ND |
Manufacturer | |
Manufacturer Product Number | Y36E00203FPLFT |
Description | SWITCH ROTARY DIP SP4T 0.1A 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP4T 4 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | Y36E00203FPLFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP4T | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.335" (8.50mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,47000 Kč | 61,47 Kč |
| 10 | 51,48800 Kč | 514,88 Kč |
| 25 | 47,71600 Kč | 1 192,90 Kč |
| 100 | 42,51260 Kč | 4 251,26 Kč |
| 250 | 39,48644 Kč | 9 871,61 Kč |
| 500 | 37,43700 Kč | 18 718,50 Kč |
| 1 500 | 34,61279 Kč | 51 919,18 Kč |
| 3 000 | 34,39044 Kč | 103 171,32 Kč |
| Unit Price without VAT: | 61,47000 Kč |
|---|---|
| Unit Price with VAT: | 74,37870 Kč |


