



Y33R411N5FPLFT | |
|---|---|
DigiKey Part Number | CKN11507-ND |
Manufacturer | |
Manufacturer Product Number | Y33R411N5FPLFT |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | Y33R411N5FPLFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Spherical | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.57mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 7.40mm x 7.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP60 - Dust Tight | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.55mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 Kč | 30,10 Kč |
| 10 | 25,49200 Kč | 254,92 Kč |
| 25 | 23,67720 Kč | 591,93 Kč |
| 100 | 21,09630 Kč | 2 109,63 Kč |
| 250 | 19,55124 Kč | 4 887,81 Kč |
| 500 | 18,48738 Kč | 9 243,69 Kč |
| 1 000 | 17,51823 Kč | 17 518,23 Kč |
| 2 500 | 16,38473 Kč | 40 961,83 Kč |
| 5 000 | 15,63611 Kč | 78 180,55 Kč |
| Unit Price without VAT: | 30,10000 Kč |
|---|---|
| Unit Price with VAT: | 36,42100 Kč |




