


Y31C21W4LFPLFS | |
|---|---|
DigiKey Part Number | 108-Y31C21W4LFPLFSTR-ND - Tape & Reel (TR) 108-Y31C21W4LFPLFSCT-ND - Cut Tape (CT) 108-Y31C21W4LFPLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31C21W4LFPLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31C21W4LFPLFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 168gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.50mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 12,31700 Kč | 123,17 Kč |
| 25 | 11,46840 Kč | 286,71 Kč |
| 100 | 10,23240 Kč | 1 023,24 Kč |
| 250 | 9,47840 Kč | 2 369,60 Kč |
| 500 | 8,95032 Kč | 4 475,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,46284 Kč | 8 462,84 Kč |
| 2 000 | 8,01916 Kč | 16 038,32 Kč |
| 3 000 | 7,78006 Kč | 23 340,18 Kč |
| 5 000 | 7,50015 Kč | 37 500,75 Kč |
| 7 000 | 7,32856 Kč | 51 299,92 Kč |
| 10 000 | 7,15737 Kč | 71 573,70 Kč |
| 25 000 | 6,76618 Kč | 169 154,50 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |

