KSC421G 70SH LFS PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSC421G 70SH LFS PF

Y31C2144LFPLFS

DigiKey Part Number
CKN11977TR-ND - Tape & Reel (TR)
CKN11977CT-ND - Cut Tape (CT)
CKN11977DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y31C2144LFPLFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
Y31C2144LFPLFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
173gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Silicone Rubber
Switch Travel
0.50mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,26000 Kč21,26 Kč
1018,16600 Kč181,66 Kč
2516,89040 Kč422,26 Kč
10015,06130 Kč1 506,13 Kč
25013,95280 Kč3 488,20 Kč
50013,18362 Kč6 591,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,55452 Kč13 554,52 Kč
2 00012,97459 Kč25 949,18 Kč
3 00012,64586 Kč37 937,58 Kč
5 00012,24243 Kč61 212,15 Kč
7 00011,98334 Kč83 883,38 Kč
10 00011,71422 Kč117 142,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,26000 Kč
Unit Price with VAT:25,72460 Kč