



Y314J1V32FPLFS | |
|---|---|
DigiKey Part Number | 108-Y314J1V32FPLFSTR-ND - Tape & Reel (TR) 108-Y314J1V32FPLFSCT-ND - Cut Tape (CT) 108-Y314J1V32FPLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y314J1V32FPLFS |
Description | 823A SERIES AEC-Q200 HIGH VOLTAG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPDT-NC/NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT-NC/NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,65000 Kč | 42,65 Kč |
| 10 | 35,91100 Kč | 359,11 Kč |
| 25 | 33,32280 Kč | 833,07 Kč |
| 100 | 29,67980 Kč | 2 967,98 Kč |
| 250 | 27,52716 Kč | 6 881,79 Kč |
| 500 | 26,05368 Kč | 13 026,84 Kč |
| 1 000 | 24,71982 Kč | 24 719,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,44027 Kč | 52 880,54 Kč |
| 4 000 | 25,30223 Kč | 101 208,92 Kč |
| 6 000 | 24,65768 Kč | 147 946,08 Kč |
| Unit Price without VAT: | 42,65000 Kč |
|---|---|
| Unit Price with VAT: | 51,60650 Kč |





