KSC241J DCT LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSC241J DCT LFS
Littelfuse KSC2 DCT High-Performance Sealed Tactile Switch PIO | DigiKey
KSC2 DCT Series Tactile Switches

Y314J1V32FPLFS

DigiKey Part Number
108-Y314J1V32FPLFSTR-ND - Tape & Reel (TR)
108-Y314J1V32FPLFSCT-ND - Cut Tape (CT)
108-Y314J1V32FPLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y314J1V32FPLFS
Description
823A SERIES AEC-Q200 HIGH VOLTAG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPDT-NC/NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT-NC/NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
350gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.50mm
Mechanical Life
300,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,65000 Kč42,65 Kč
1035,91100 Kč359,11 Kč
2533,32280 Kč833,07 Kč
10029,67980 Kč2 967,98 Kč
25027,52716 Kč6 881,79 Kč
50026,05368 Kč13 026,84 Kč
1 00024,71982 Kč24 719,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00026,44027 Kč52 880,54 Kč
4 00025,30223 Kč101 208,92 Kč
6 00024,65768 Kč147 946,08 Kč
Manufacturers Standard Package
Unit Price without VAT:42,65000 Kč
Unit Price with VAT:51,60650 Kč