KSC221JLFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y29A41332FP

DigiKey Part Number
108-Y29A41332FPTR-ND - Tape & Reel (TR)
108-Y29A41332FPCT-ND - Cut Tape (CT)
108-Y29A41332FPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y29A41332FP
Description
SWITCH TACT SPST-NO 0.001A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.001A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.30mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
285gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
5,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,48000 Kč12,48 Kč
1010,71500 Kč107,15 Kč
259,97840 Kč249,46 Kč
1008,91330 Kč891,33 Kč
2508,25664 Kč2 064,16 Kč
5007,79518 Kč3 897,59 Kč
1 0007,36824 Kč7 368,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,48954 Kč14 979,08 Kč
4 0007,16829 Kč28 673,16 Kč
6 0006,98620 Kč41 917,20 Kč
10 0006,76291 Kč67 629,10 Kč
14 0006,61947 Kč92 672,58 Kč
20 0006,47061 Kč129 412,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,48000 Kč
Unit Price with VAT:15,10080 Kč