



Y201132C203NQ | |
|---|---|
DigiKey Part Number | 5831-Y201132C203NQ-ND |
Manufacturer | |
Manufacturer Product Number | Y201132C203NQ |
Description | Keylock Switches Switchlocks 2P |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y201132C203NQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 28.83mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 566,31571 Kč | 3 964,21 Kč |
| 21 | 499,12238 Kč | 10 481,57 Kč |
| 42 | 487,57357 Kč | 20 478,09 Kč |
| 77 | 476,44468 Kč | 36 686,24 Kč |
| Unit Price without VAT: | 566,31571 Kč |
|---|---|
| Unit Price with VAT: | 685,24201 Kč |


