Keylock Switch 2 Position DPDT 4A (AC/DC) 125 V AC 28 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position DPDT 4A (AC/DC) 125 V AC 28 V DC Panel Mount
Y201132C201NQ
Y201132C201NQ

Y201132C201NQ

DigiKey Part Number
CKC8045-ND
Manufacturer
Manufacturer Product Number
Y201132C201NQ
Description
SWITCH KEYLOCK 2POS DPDT 4A 125V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
Y201132C201NQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
DPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
90°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.30mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
28.83mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1473,50000 Kč473,50 Kč
10408,55800 Kč4 085,58 Kč
36376,26667 Kč13 545,60 Kč
72359,83278 Kč25 907,96 Kč
108350,53824 Kč37 858,13 Kč
252331,85087 Kč83 626,42 Kč
504317,27562 Kč159 906,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:473,50000 Kč
Unit Price with VAT:572,93500 Kč