

Y200AA2C203NQ | |
|---|---|
DigiKey Part Number | CKN11518-ND |
Manufacturer | |
Manufacturer Product Number | Y200AA2C203NQ |
Description | SWITCH KEYLOCK 3POS DP3T 4A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DP3T 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer C&K | Key Removable Positions All |
Series | Angle of Throw 45° |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Circuit DP3T | Mounting Type Panel Mount |
Number of Positions 3 | Termination Style Solder Lug |
Switch Function On-On-On | Panel Cutout Dimensions Circular - 19.30mm Dia |
Contact Timing Not Specified | Depth Behind Flange 28.83mm |
Current Rating (Amps) 4A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,09000 Kč | 633,09 Kč |
| 10 | 546,30500 Kč | 5 463,05 Kč |
| 36 | 503,09444 Kč | 18 111,40 Kč |
| 72 | 481,09333 Kč | 34 638,72 Kč |
| 108 | 468,65398 Kč | 50 614,63 Kč |
| 252 | 443,64524 Kč | 111 798,60 Kč |
| Unit Price without VAT: | 633,09000 Kč |
|---|---|
| Unit Price with VAT: | 766,03890 Kč |



