



Y1907U2C207NQ | |
|---|---|
DigiKey Part Number | CKN11972-ND |
Manufacturer | |
Manufacturer Product Number | Y1907U2C207NQ |
Description | SWITCH KEYLOCK 3POS SP3T 4A 125V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SP3T 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y1907U2C207NQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 27.81mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,47000 Kč | 586,47 Kč |
| 10 | 506,05200 Kč | 5 060,52 Kč |
| 36 | 466,02139 Kč | 16 776,77 Kč |
| 72 | 445,64750 Kč | 32 086,62 Kč |
| 108 | 434,12778 Kč | 46 885,80 Kč |
| 252 | 410,96754 Kč | 103 563,82 Kč |
| 504 | 392,90383 Kč | 198 023,53 Kč |
| Unit Price without VAT: | 586,47000 Kč |
|---|---|
| Unit Price with VAT: | 709,62870 Kč |







