



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,57000 Kč | 103,57 Kč |
| 10 | 89,39900 Kč | 893,99 Kč |
| 25 | 84,30120 Kč | 2 107,53 Kč |
| 50 | 80,63420 Kč | 4 031,71 Kč |
| 100 | 77,12300 Kč | 7 712,30 Kč |
| 300 | 71,85910 Kč | 21 557,73 Kč |
| 600 | 68,71632 Kč | 41 229,79 Kč |
| 1 200 | 66,04438 Kč | 79 253,26 Kč |
| Unit Price without VAT: | 103,57000 Kč |
|---|---|
| Unit Price with VAT: | 125,31970 Kč |

