



Y1417U2C2WCNQE | |
|---|---|
DigiKey Part Number | CKC8026-ND |
Manufacturer | |
Manufacturer Product Number | Y1417U2C2WCNQE |
Description | SWITCH KEYLOCK 3POS SP3T 4A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SP3T 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | - | |
Depth Behind Flange | 23.14mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,28000 Kč | 519,28 Kč |
| 10 | 448,01300 Kč | 4 480,13 Kč |
| 25 | 422,39560 Kč | 10 559,89 Kč |
| 50 | 403,95540 Kč | 20 197,77 Kč |
| 100 | 386,28970 Kč | 38 628,97 Kč |
| 250 | 364,06584 Kč | 91 016,46 Kč |
| 500 | 348,06872 Kč | 174 034,36 Kč |
| Unit Price without VAT: | 519,28000 Kč |
|---|---|
| Unit Price with VAT: | 628,32880 Kč |





