

Y1011U2C203NBE | |
|---|---|
DigiKey Part Number | CKN9939-ND |
Manufacturer | |
Manufacturer Product Number | Y1011U2C203NBE |
Description | SWITCH KEYLK 2POS SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 0.4VA (AC/DC) 20 VAC 20 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer C&K | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Gold |
Circuit SPDT | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function On-On | Panel Cutout Dimensions Circular - 19.30mm Dia |
Contact Timing Not Specified | Features Epoxy Sealed Terminals |
Current Rating (Amps) 0.4VA (AC/DC) | Depth Behind Flange 28.83mm |
Voltage Rating - AC 20 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,60000 Kč | 660,60 Kč |
| 10 | 569,92800 Kč | 5 699,28 Kč |
| 36 | 524,82750 Kč | 18 893,79 Kč |
| 72 | 501,87556 Kč | 36 135,04 Kč |
| 108 | 488,89954 Kč | 52 801,15 Kč |
| 252 | 462,80425 Kč | 116 626,67 Kč |
| Unit Price without VAT: | 660,60000 Kč |
|---|---|
| Unit Price with VAT: | 799,32600 Kč |


