Y101132W203NQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Y101132W203NQ
Y101132W203NQ
Y101132W203NQ

Y101132W203NQ

DigiKey Part Number
CKC8041-ND
Manufacturer
Manufacturer Product Number
Y101132W203NQ
Description
SWITCH KEYLOCK 2POS SPDT 4A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
Y101132W203NQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Tubular Key
Key Removable Positions
1 only
Angle of Throw
90°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.30mm Dia
Features
Antistatic
Operating Temperature
-
Depth Behind Flange
36.35mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1833,62000 Kč833,62 Kč
18692,38944 Kč12 463,01 Kč
36662,13944 Kč23 837,02 Kč
54645,03574 Kč34 831,93 Kč
108616,76667 Kč66 610,80 Kč
252583,81282 Kč147 120,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:833,62000 Kč
Unit Price with VAT:1 008,68020 Kč