



V80214SS05Q | |
---|---|
DigiKey Part Number | CKN9158-ND |
Manufacturer | |
Manufacturer Product Number | V80214SS05Q |
Description | SWITCH SLIDE DPDT 10A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | V80214SS05Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 10A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Features | O - Marking | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyester, Glass Filled | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 167,26000 Kč | 167,26 Kč |
10 | 138,95700 Kč | 1 389,57 Kč |
50 | 121,55140 Kč | 6 077,57 Kč |
100 | 114,95450 Kč | 11 495,45 Kč |
250 | 107,14452 Kč | 26 786,13 Kč |
500 | 101,93244 Kč | 50 966,22 Kč |
1 000 | 97,30235 Kč | 97 302,35 Kč |
Unit Price without VAT: | 167,26000 Kč |
---|---|
Unit Price with VAT: | 202,38460 Kč |