V70214MA08Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V70214MA08Q
V70214MA08Q
V70214MA08Q

V70214MA08Q

DigiKey Part Number
CKN11271-ND
Manufacturer
Manufacturer Product Number
V70214MA08Q
Description
SWITCH SLIDE SPDT 10A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
V70214MA08Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
10A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Screwdriver Slot
Actuator Length
Flush
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
O - Marking
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyester, Glass Filled
Switch Travel
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1161,87000 Kč161,87 Kč
10134,61500 Kč1 346,15 Kč
36120,97306 Kč4 355,03 Kč
108110,66259 Kč11 951,56 Kč
252103,69298 Kč26 130,63 Kč
50498,63387 Kč49 711,47 Kč
1 00894,13777 Kč94 890,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,87000 Kč
Unit Price with VAT:195,86270 Kč