



V70213SS05Q | |
|---|---|
DigiKey Part Number | CKN11527-ND |
Manufacturer | |
Manufacturer Product Number | V70213SS05Q |
Description | SWITCH SLIDE SPDT 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | V70213SS05Q Models |
Category | Actuator Type Screwdriver Slot |
Manufacturer C&K | Actuator Length Flush |
Series | Contact Material Copper |
Packaging Tray | Contact Finish Silver |
Part Status Active | Mounting Type Panel Mount |
Circuit SPDT | Termination Style Quick Connect - 0.110" (2.8mm) |
Contact Timing Not Specified | Features No Marking |
Switch Function On-On (Line Voltage Selector) | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 10A (AC), 4A (DC) | Actuator Material Polyester, Glass Filled |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,23000 Kč | 137,23 Kč |
| 10 | 114,22600 Kč | 1 142,26 Kč |
| 25 | 105,79560 Kč | 2 644,89 Kč |
| 100 | 94,41490 Kč | 9 441,49 Kč |
| 250 | 87,91928 Kč | 21 979,82 Kč |
| 500 | 83,56966 Kč | 41 784,83 Kč |
| 1 000 | 79,69575 Kč | 79 695,75 Kč |
| 2 500 | 75,26775 Kč | 188 169,38 Kč |
| Unit Price without VAT: | 137,23000 Kč |
|---|---|
| Unit Price with VAT: | 166,04830 Kč |



