U11K2ZQE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
U11K2ZQE
CKN1126-ND
CKN1126-ND

U11K2ZQE

DigiKey Part Number
CKN1126-ND
Manufacturer
Manufacturer Product Number
U11K2ZQE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
U11K2ZQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Locking Lever
Actuator Length
17.88mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1272,60000 Kč272,60 Kč
10235,23400 Kč2 352,34 Kč
25221,80800 Kč5 545,20 Kč
50212,14200 Kč10 607,10 Kč
100202,88410 Kč20 288,41 Kč
300188,99673 Kč56 699,02 Kč
500182,85336 Kč91 426,68 Kč
1 000174,82193 Kč174 821,93 Kč
Manufacturers Standard Package
Unit Price without VAT:272,60000 Kč
Unit Price with VAT:329,84600 Kč