



TS03ABE | |
|---|---|
DigiKey Part Number | CKC5124-ND |
Manufacturer | |
Manufacturer Product Number | TS03ABE |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS03ABE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 3.10mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 3.05mm | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,61000 Kč | 189,61 Kč |
| 10 | 157,46400 Kč | 1 574,64 Kč |
| 25 | 145,85200 Kč | 3 646,30 Kč |
| 100 | 130,31780 Kč | 13 031,78 Kč |
| 300 | 119,93077 Kč | 35 979,23 Kč |
| 500 | 115,68470 Kč | 57 842,35 Kč |
| 1 000 | 110,49568 Kč | 110 495,68 Kč |
| Unit Price without VAT: | 189,61000 Kč |
|---|---|
| Unit Price with VAT: | 229,42810 Kč |



