Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
TP11LTZQE
TP11LTZQE

TP11LTZQE

DigiKey Part Number
CKN1717-ND
Manufacturer
Manufacturer Product Number
TP11LTZQE
Description
SWITCH PUSH SPST-NO 1A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
TP11LTZQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Sealed
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Off-Mom
Electrical Life
60,000 Cycles
Current Rating (Amps)
1A (AC/DC)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 791
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1253,45000 Kč253,45 Kč
10218,67300 Kč2 186,73 Kč
25206,19200 Kč5 154,80 Kč
50197,20900 Kč9 860,45 Kč
200180,35705 Kč36 071,41 Kč
400172,45920 Kč68 983,68 Kč
600167,99345 Kč100 796,07 Kč
1 000162,52305 Kč162 523,05 Kč
Manufacturers Standard Package
Unit Price without VAT:253,45000 Kč
Unit Price with VAT:306,67450 Kč