Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Rear

TP11LTZBE

DigiKey Part Number
CKN9923-ND
Manufacturer
Manufacturer Product Number
TP11LTZBE
Description
SWITCH PUSH SPST-NO 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
TP11LTZBE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
20 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Sealed
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Off-Mom
Electrical Life
60,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Voltage Rating - AC
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 058
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,39000 Kč256,39 Kč
10221,34000 Kč2 213,40 Kč
25208,70320 Kč5 217,58 Kč
50199,61120 Kč9 980,56 Kč
200182,55555 Kč36 511,11 Kč
400174,56110 Kč69 824,44 Kč
600170,03970 Kč102 023,82 Kč
1 000164,50295 Kč164 502,95 Kč
Manufacturers Standard Package
Unit Price without VAT:256,39000 Kč
Unit Price with VAT:310,23190 Kč