



TMCJG6VT1640Y | |
|---|---|
DigiKey Part Number | CKN9919-ND |
Manufacturer | |
Manufacturer Product Number | TMCJG6VT1640Y |
Description | SWITCH SNAP ACT SPST-NO 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCJG6VT1640Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | 10gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.312" (7.9mm) | |
Differential Travel | 0.090" (2.3mm) | |
Overtravel | 0.141" (3.6mm) | |
Mechanical Life | - | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 10 | 127,73100 Kč | 1 277,31 Kč |
| 25 | 118,47920 Kč | 2 961,98 Kč |
| 80 | 107,69613 Kč | 8 615,69 Kč |
| 160 | 101,74056 Kč | 16 278,49 Kč |
| 320 | 96,11113 Kč | 30 755,56 Kč |
| 560 | 91,79125 Kč | 51 403,10 Kč |
| 1 040 | 87,23397 Kč | 90 723,33 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |



