Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF316CJP0040Y

DigiKey Part Number
108-TF316CJP0040Y-ND
Manufacturer
Manufacturer Product Number
TF316CJP0040Y
Description
SWITCH SNAP ACT SPST-NO 16A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TF316CJP0040Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
842gf
Release Force
-
Operating Position
0.567" (14.4mm)
Pretravel
0.075" (1.9mm)
Differential Travel
0.047" (1.2mm)
Overtravel
0.026" (0.7mm)
Mechanical Life
500,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50063,22372 Kč31 611,86 Kč
Unit Price without VAT:63,22372 Kč
Unit Price with VAT:76,50070 Kč