

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 110gf | |
Release Force | 14gf | |
Operating Position | 0.738" (18.7mm) | |
Pretravel | 0.218" (5.5mm) | |
Differential Travel | 0.045" (1.1mm) | |
Overtravel | 0.055" (1.4mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 52,93600 Kč | 529,36 Kč |
| 25 | 49,09320 Kč | 1 227,33 Kč |
| 50 | 46,38040 Kč | 2 319,02 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |

