

TDP02H1SBD1R | |
|---|---|
DigiKey Part Number | CKN12271-2-ND - Tape & Reel (TR) CKN12271-1-ND - Cut Tape (CT) CKN12271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDP02H1SBD1R |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDP02H1SBD1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.161" (4.10mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Length | 0.144" (3.67mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 59,90700 Kč | 599,07 Kč |
| 25 | 55,51880 Kč | 1 387,97 Kč |
| 100 | 49,46710 Kč | 4 946,71 Kč |
| 250 | 45,94448 Kč | 11 486,12 Kč |
| 500 | 43,55868 Kč | 21 779,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,40567 Kč | 28 405,67 Kč |
| 2 000 | 27,04826 Kč | 54 096,52 Kč |
| 3 000 | 26,32645 Kč | 78 979,35 Kč |
| 5 000 | 25,48972 Kč | 127 448,60 Kč |
| 7 000 | 24,98117 Kč | 174 868,19 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |


