

T105SCFZQE | |
|---|---|
DigiKey Part Number | CKN12270-ND |
Manufacturer | |
Manufacturer Product Number | T105SCFZQE |
Description | SWITCH TOGGLE SPDT 2A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | T105SCFZQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.11mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,59000 Kč | 345,59 Kč |
| 10 | 298,25400 Kč | 2 982,54 Kč |
| 25 | 281,22240 Kč | 7 030,56 Kč |
| 40 | 272,85000 Kč | 10 914,00 Kč |
| 200 | 245,95295 Kč | 49 190,59 Kč |
| 400 | 235,16763 Kč | 94 067,05 Kč |
| 600 | 229,06990 Kč | 137 441,94 Kč |
| Unit Price without VAT: | 345,59000 Kč |
|---|---|
| Unit Price with VAT: | 418,16390 Kč |


