

T105MH9AVBE | |
|---|---|
DigiKey Part Number | CKN1552-ND |
Manufacturer | |
Manufacturer Product Number | T105MH9AVBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | T105MH9AVBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.33mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,86000 Kč | 277,86 Kč |
| 10 | 239,84400 Kč | 2 398,44 Kč |
| 25 | 226,14440 Kč | 5 653,61 Kč |
| 80 | 209,84225 Kč | 16 787,38 Kč |
| 160 | 200,67094 Kč | 32 107,35 Kč |
| 320 | 191,88456 Kč | 61 403,06 Kč |
| 560 | 185,06070 Kč | 103 633,99 Kč |
| 1 040 | 177,78142 Kč | 184 892,68 Kč |
| Unit Price without VAT: | 277,86000 Kč |
|---|---|
| Unit Price with VAT: | 336,21060 Kč |


