T103MH9V3BE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 84,31150 Kč
Datasheet
Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole
T103MH9V3BE
T103MH9V3BE

T103MH9V3BE

DigiKey Part Number
CKN1551-ND
Manufacturer
Manufacturer Product Number
T103MH9V3BE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
T103MH9V3BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
5.33mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Through Hole
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
30,000 Cycles
Voltage Rating - AC
20 V
Base Product Number
Voltage Rating - DC
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200MSP3T2B2VS2REE-Switch0141-200MSP3T2B2VS2RE-ND84,31150 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1330,98000 Kč330,98 Kč
10285,59500 Kč2 855,95 Kč
25269,27800 Kč6 731,95 Kč
50257,53620 Kč12 876,81 Kč
100246,28680 Kč24 628,68 Kč
300229,41953 Kč68 825,86 Kč
500221,95632 Kč110 978,16 Kč
Manufacturers Standard Package
Unit Price without VAT:330,98000 Kč
Unit Price with VAT:400,48580 Kč