Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
T101LTDCQE
T101LTDCQE

T101LTDCQE

DigiKey Part Number
CKN9897-ND
Manufacturer
Manufacturer Product Number
T101LTDCQE
Description
SWITCH TOGGLE SPDT 3A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
T101LTDCQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
6.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1254,50000 Kč254,50 Kč
10219,72300 Kč2 197,23 Kč
25207,18320 Kč5 179,58 Kč
50198,15400 Kč9 907,70 Kč
200181,22325 Kč36 244,65 Kč
400173,28653 Kč69 314,61 Kč
600168,79977 Kč101 279,86 Kč
1 000163,30355 Kč163 303,55 Kč
Manufacturers Standard Package
Unit Price without VAT:254,50000 Kč
Unit Price with VAT:307,94500 Kč