Square Keyswitch Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square Keyswitch Switch Cap Red Snap Fit

SRK RD

DigiKey Part Number
108-SRKRD-ND
Manufacturer
Manufacturer Product Number
SRK RD
Description
CAP KEYSWITCH SQUARE RED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Square Keyswitch Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Switch Type
Keyswitch
Shape
Square
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
SERU Series
Mounting Type
Snap Fit
Size
17.10mm L x 12.30mm W x 6.30mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1015,14000 Kč151,40 Kč
2514,56440 Kč364,11 Kč
5014,13580 Kč706,79 Kč
10013,72220 Kč1 372,22 Kč
25013,19180 Kč3 297,95 Kč
50012,80416 Kč6 402,08 Kč
1 00012,42767 Kč12 427,67 Kč
5 00011,59514 Kč57 975,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč