

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Square | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | SERU Series | |
Mounting Type | Snap Fit | |
Size | 17.10mm L x 12.30mm W x 6.30mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 25 | 13,99320 Kč | 349,83 Kč |
| 50 | 13,58160 Kč | 679,08 Kč |
| 100 | 13,18460 Kč | 1 318,46 Kč |
| 250 | 12,67440 Kč | 3 168,60 Kč |
| 500 | 12,30188 Kč | 6 150,94 Kč |
| 1 000 | 11,94009 Kč | 11 940,09 Kč |
| 5 000 | 11,14024 Kč | 55 701,20 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |



